51 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
WNB51RFET

WNB51RFET

DigiKey Part Number
WNB51RFETR-ND - Tape & Reel (TR)
WNB51RFECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNB51RFET
Description
RES 51 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNB51RFET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,01000 €20,10 €
251,74360 €43,59 €
501,57700 €78,85 €
1001,43500 €143,50 €
2501,27964 €319,91 €
5001,18248 €591,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,09992 €1.099,92 €
2.0001,02980 €2.059,60 €
3.0000,99379 €2.981,37 €
5.0000,95307 €4.765,35 €
7.0000,92880 €6.501,60 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €

Other Suppliers on DigiKey

1.000In Stock
Ships from WEC