330 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNB330FET

DigiKey Part Number
2485-WNB330FETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WNB330FET
Description
RES 330 OHM 1% 1W AXIAL
Customer Reference
Detailed Description
330 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.