


WNB100FET | |
|---|---|
DigiKey Part Number | WNB100FETR-ND - Tape & Reel (TR) WNB100FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNB100FET |
Description | RES 100 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB100FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,09840 € | 27,46 € |
| 50 | 0,98900 € | 49,45 € |
| 100 | 0,89570 € | 89,57 € |
| 250 | 0,79356 € | 198,39 € |
| 500 | 0,72968 € | 364,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67538 € | 675,38 € |
| 2.000 | 0,62926 € | 1.258,52 € |
| 3.000 | 0,60557 € | 1.816,71 € |
| 5.000 | 0,57878 € | 2.893,90 € |
| 7.000 | 0,56282 € | 3.939,74 € |
| 10.000 | 0,54722 € | 5.472,20 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

