


WNAR75FET | |
|---|---|
DigiKey Part Number | WNAR75FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WNAR75FET |
Description | RES 0.75 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNAR75FET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WHAR75FET | Ohmite | 9.656 | WHAR75FECT-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,97025 € | 3.881,00 € |
| Unit Price without VAT: | 0,97025 € |
|---|---|
| Unit Price with VAT: | 1,15460 € |


