


WNA5R0FET | |
|---|---|
DigiKey Part Number | WNA5R0FETR-ND - Tape & Reel (TR) WNA5R0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNA5R0FET |
Description | RES 5 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNA5R0FET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,97025 € | 3.881,00 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

