25 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound
WNA25RFET

WNA25RFET

DigiKey Part Number
WNA25RFETR-ND - Tape & Reel (TR)
WNA25RFECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNA25RFET
Description
RES 25 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNA25RFET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,03500 €20,35 €
251,76560 €44,14 €
501,59680 €79,84 €
1001,45300 €145,30 €
2501,29576 €323,94 €
5001,19736 €598,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,11377 €1.113,77 €
2.0001,04276 €2.085,52 €
3.0001,00631 €3.018,93 €
5.0000,96506 €4.825,30 €
7.0000,94049 €6.583,43 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €