
WLCR020FE | |
|---|---|
DigiKey Part Number | 2485-WLCR020FE-ND |
Manufacturer | |
Manufacturer Product Number | WLCR020FE |
Description | RES 0.02 OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLCR020FE Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

