
WLCR005FET | |
|---|---|
DigiKey Part Number | 273-WLCR005FETTR-ND - Tape & Reel (TR) 273-WLCR005FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WLCR005FET |
Description | RES 0.005 OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLCR005FET Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

