
WLBR100FET | |
|---|---|
DigiKey Part Number | WLBR100FETR-ND - Tape & Reel (TR) WLBR100FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WLBR100FET |
Description | RES 0.1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLBR100FET Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,09500 € | 10,95 € |
| 25 | 0,94240 € | 23,56 € |
| 50 | 0,84720 € | 42,36 € |
| 100 | 0,76620 € | 76,62 € |
| 250 | 0,67752 € | 169,38 € |
| 500 | 0,62200 € | 311,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57480 € | 574,80 € |
| 2.000 | 0,53473 € | 1.069,46 € |
| 3.000 | 0,51414 € | 1.542,42 € |
| 5.000 | 0,49085 € | 2.454,25 € |
| 7.000 | 0,47698 € | 3.338,86 € |
| 10.000 | 0,46343 € | 4.634,30 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

