
WLBR100FET | |
|---|---|
DigiKey Part Number | 2485-WLBR100FETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLBR100FET |
Description | RES 0.1 OHM 1% 1W AXIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

