50 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLAR050FET

DigiKey Part Number
WLAR050FETR-ND - Tape & Reel (TR)
WLAR050FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WLAR050FET
Description
RES 0.05 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WLAR050FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,10000 €11,00 €
250,94680 €23,67 €
500,85120 €42,56 €
1000,76970 €76,97 €
2500,68060 €170,15 €
5000,62484 €312,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57742 €577,42 €
2.0000,53716 €1.074,32 €
3.0000,51648 €1.549,44 €
5.0000,49309 €2.465,45 €
7.0000,47915 €3.354,05 €
10.0000,46554 €4.655,40 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €