
WLAR030FET | |
|---|---|
DigiKey Part Number | 2485-WLAR030FETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLAR030FET |
Description | RES 0.03 OHM 1% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

