
WLAR030FE | |
|---|---|
DigiKey Part Number | 2266-WLAR030FE-ND |
Manufacturer | |
Manufacturer Product Number | WLAR030FE |
Description | RES 0.03 OHM 1% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLAR030FE Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

