
WLAR025FET | |
|---|---|
DigiKey Part Number | WLAR025FETR-ND - Tape & Reel (TR) WLAR025FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WLAR025FET |
Description | RES 0.025 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLAR025FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 0,94680 € | 23,67 € |
| 50 | 0,85120 € | 42,56 € |
| 100 | 0,76970 € | 76,97 € |
| 250 | 0,68060 € | 170,15 € |
| 500 | 0,62484 € | 312,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57742 € | 577,42 € |
| 2.000 | 0,53716 € | 1.074,32 € |
| 3.000 | 0,51648 € | 1.549,44 € |
| 5.000 | 0,49309 € | 2.465,45 € |
| 7.000 | 0,47915 € | 3.354,05 € |
| 10.000 | 0,46554 € | 4.655,40 € |
| 12.000 | 0,45901 € | 5.508,12 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

