
WHE25KFET | |
|---|---|
DigiKey Part Number | WHE25KFETTR-ND - Tape & Reel (TR) WHE25KFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE25KFET |
Description | RES 25K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE25KFET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,44300 € | 14,43 € |
| 25 | 1,24720 € | 31,18 € |
| 50 | 1,12400 € | 56,20 € |
| 100 | 1,01940 € | 101,94 € |
| 250 | 0,90468 € | 226,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83292 € | 416,46 € |
| 1.000 | 0,77198 € | 771,98 € |
| 1.500 | 0,74067 € | 1.111,01 € |
| 2.500 | 0,70526 € | 1.763,15 € |
| 3.500 | 0,68415 € | 2.394,53 € |
| 5.000 | 0,66354 € | 3.317,70 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

