1 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHE1K0FET

DigiKey Part Number
WHE1K0FETTR-ND - Tape & Reel (TR)
WHE1K0FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHE1K0FET
Description
RES 1K OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHE1K0FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,10000 €11,00 €
250,94680 €23,67 €
500,85120 €42,56 €
1000,76970 €76,97 €
2500,68060 €170,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,62484 €312,42 €
1.0000,57742 €577,42 €
1.5000,55308 €829,62 €
2.5000,52554 €1.313,85 €
3.5000,50912 €1.781,92 €
5.0000,49309 €2.465,45 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €