
WHE100FET | |
|---|---|
DigiKey Part Number | 273-WHE100FETTR-ND - Tape & Reel (TR) 273-WHE100FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE100FET |
Description | RES 100 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE100FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.787" L (7.50mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,09500 € | 10,95 € |
| 25 | 0,94240 € | 23,56 € |
| 50 | 0,84720 € | 42,36 € |
| 100 | 0,76620 € | 76,62 € |
| 250 | 0,67752 € | 169,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62200 € | 311,00 € |
| 1.000 | 0,57480 € | 574,80 € |
| 1.500 | 0,55057 € | 825,86 € |
| 2.500 | 0,52316 € | 1.307,90 € |
| 3.500 | 0,50682 € | 1.773,87 € |
| 5.000 | 0,49085 € | 2.454,25 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

