
WHE100FET | |
|---|---|
DigiKey Part Number | 273-WHE100FETTR-ND - Tape & Reel (TR) 273-WHE100FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE100FET |
Description | RES 100 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE100FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 0,94680 € | 23,67 € |
| 50 | 0,85120 € | 42,56 € |
| 100 | 0,76970 € | 76,97 € |
| 250 | 0,68060 € | 170,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62484 € | 312,42 € |
| 1.000 | 0,57742 € | 577,42 € |
| 1.500 | 0,55308 € | 829,62 € |
| 2.500 | 0,52554 € | 1.313,85 € |
| 3.500 | 0,50912 € | 1.781,92 € |
| 5.000 | 0,49309 € | 2.465,45 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

