100 mOhms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHDR10FET

DigiKey Part Number
WHDR10FETTR-ND - Tape & Reel (TR)
WHDR10FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHDR10FET
Description
RES 0.1 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHDR10FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,01600 €10,16 €
250,87320 €21,83 €
500,78460 €39,23 €
1000,70900 €70,90 €
2500,62624 €156,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57444 €287,22 €
1.0000,53040 €530,40 €
1.5000,50779 €761,68 €
2.5000,48220 €1.205,50 €
3.5000,46696 €1.634,36 €
5.0000,45206 €2.260,30 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €