WHD5R0FET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ohmite
In Stock: 412
Unit Price: 2,44000 €
Datasheet

Parametric Equivalent


Ohmite
In Stock: 24.295
Unit Price: 1,92000 €
Datasheet

Similar


Vishay Dale
In Stock: 90
Unit Price: 2,90000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.312
Unit Price: 2,07000 €
Datasheet
5 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHD5R0FET

DigiKey Part Number
WHD5R0FETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WHD5R0FET
Description
RES 5 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHD5R0FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,49199 €1.967,96 €
Unit Price without VAT:0,49199 €
Unit Price with VAT:0,58547 €