
WHD560FET | |
|---|---|
DigiKey Part Number | 273-WHD560FETTR-ND - Tape & Reel (TR) 273-WHD560FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHD560FET |
Description | RES 560 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHD560FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.533" L (5.50mm x 13.54mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,91600 € | 22,90 € |
| 50 | 0,82320 € | 41,16 € |
| 100 | 0,74440 € | 74,44 € |
| 250 | 0,65808 € | 164,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60398 € | 301,99 € |
| 1.000 | 0,55804 € | 558,04 € |
| 1.500 | 0,53445 € | 801,67 € |
| 2.500 | 0,50776 € | 1.269,40 € |
| 3.500 | 0,49185 € | 1.721,48 € |
| 5.000 | 0,47630 € | 2.381,50 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

