100 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHD100FET

DigiKey Part Number
2485-WHD100FETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WHD100FET
Description
RES 100 OHM 1% 3W AXIAL
Customer Reference
Detailed Description
100 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.