Similar



WHC75RFET | |
|---|---|
DigiKey Part Number | WHC75RFETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WHC75RFET |
Description | RES 75 OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHC75RFET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR0375R00FE12 | Vishay Dale | 9 | ALSR3F-75-ND | 2,18000 € | Similar |


