


WHC560FET | |
|---|---|
DigiKey Part Number | WHC560FETR-ND - Tape & Reel (TR) WHC560FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHC560FET |
Description | RES 560 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHC560FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,91600 € | 22,90 € |
| 50 | 0,82320 € | 41,16 € |
| 100 | 0,74440 € | 74,44 € |
| 250 | 0,65808 € | 164,52 € |
| 500 | 0,60398 € | 301,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55804 € | 558,04 € |
| 2.000 | 0,51902 € | 1.038,04 € |
| 3.000 | 0,49898 € | 1.496,94 € |
| 5.000 | 0,47630 € | 2.381,50 € |
| 7.000 | 0,46280 € | 3.239,60 € |
| 10.000 | 0,44960 € | 4.496,00 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

