
WHC4R0FET | |
|---|---|
DigiKey Part Number | WHC4R0FET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WHC4R0FET |
Description | 2W MINI MOLDED 4 OHM 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47502 € | 1.900,08 € |
| Unit Price without VAT: | 0,47502 € |
|---|---|
| Unit Price with VAT: | 0,56527 € |



