
WHC2K5FE | |
|---|---|
DigiKey Part Number | 2485-WHC2K5FE-ND |
Manufacturer | |
Manufacturer Product Number | WHC2K5FE |
Description | RES 2.5K OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHC2K5FE Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

