
WHC25RFET | |
|---|---|
DigiKey Part Number | WHC25RFET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WHC25RFET |
Description | RES 25 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHC25RFET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47502 € | 1.900,08 € |
| Unit Price without VAT: | 0,47502 € |
|---|---|
| Unit Price with VAT: | 0,56527 € |



