
WHC25RFE | |
|---|---|
DigiKey Part Number | 2485-WHC25RFE-ND |
Manufacturer | |
Manufacturer Product Number | WHC25RFE |
Description | RES 25 OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHC25RFE Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

