
WHC250FET | |
|---|---|
DigiKey Part Number | WHC250FET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WHC250FET |
Description | 2W MINI MOLDED 250 OHM 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48100 € | 1.924,00 € |
| Unit Price without VAT: | 0,48100 € |
|---|---|
| Unit Price with VAT: | 0,57239 € |


