200 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
WHC200FET

WHC200FET

DigiKey Part Number
WHC200FETR-ND - Tape & Reel (TR)
WHC200FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHC200FET
Description
RES 200 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHC200FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,86400 €8,64 €
250,74280 €18,57 €
500,66640 €33,32 €
1000,60120 €60,12 €
2500,52992 €132,48 €
5000,48532 €242,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44742 €447,42 €
2.0000,41522 €830,44 €
3.0000,39868 €1.196,04 €
5.0000,37997 €1.899,85 €
7.0000,36882 €2.581,74 €
10.0000,35793 €3.579,30 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €