1 kOhms ±1% 2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 2W Through Hole Resistor Axial Wirewound
WHC1K0FET

WHC1K0FET

DigiKey Part Number
WHC1K0FETR-ND - Tape & Reel (TR)
WHC1K0FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHC1K0FET
Description
RES 1K OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHC1K0FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,20900 €12,09 €
251,04200 €26,05 €
500,93760 €46,88 €
1000,84880 €84,88 €
2500,75148 €187,87 €
5000,69056 €345,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,63881 €638,81 €
2.0000,59487 €1.189,74 €
3.0000,57230 €1.716,90 €
5.0000,54676 €2.733,80 €
7.0000,53155 €3.720,85 €
10.0000,51669 €5.166,90 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €