


WHBR50FET | |
|---|---|
DigiKey Part Number | WHBR50FETR-ND - Tape & Reel (TR) WHBR50FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHBR50FET |
Description | RES 0.5 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHBR50FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 41FR50E | Ohmite | 75 | 41FR50E-ND | 4,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,89680 € | 22,42 € |
| 50 | 0,80600 € | 40,30 € |
| 100 | 0,72870 € | 72,87 € |
| 250 | 0,64392 € | 160,98 € |
| 500 | 0,59088 € | 295,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54581 € | 545,81 € |
| 2.000 | 0,50754 € | 1.015,08 € |
| 3.000 | 0,48788 € | 1.463,64 € |
| 5.000 | 0,46564 € | 2.328,20 € |
| 7.000 | 0,45238 € | 3.166,66 € |
| 10.000 | 0,43944 € | 4.394,40 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

