


WHB150FET | |
|---|---|
DigiKey Part Number | WHB150FETR-ND - Tape & Reel (TR) WHB150FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHB150FET |
Description | RES 150 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHB150FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WHB150FET | Ohmite | 114 | WHB150FECT-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,90400 € | 22,60 € |
| 50 | 0,81240 € | 40,62 € |
| 100 | 0,73450 € | 73,45 € |
| 250 | 0,64908 € | 162,27 € |
| 500 | 0,59562 € | 297,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55018 € | 550,18 € |
| 2.000 | 0,51160 € | 1.023,20 € |
| 3.000 | 0,49178 € | 1.475,34 € |
| 5.000 | 0,46936 € | 2.346,80 € |
| 7.000 | 0,45600 € | 3.192,00 € |
| 10.000 | 0,44296 € | 4.429,60 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

