WHA75RFET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 3.190
Unit Price: 3,03000 €
Datasheet
75 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
WHA75RFET

WHA75RFET

DigiKey Part Number
WHA75RFETR-ND - Tape & Reel (TR)
WHA75RFECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHA75RFET
Description
RES 75 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHA75RFET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,86000 €1,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,48100 €1.924,00 €
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €