
WHA75RFE | |
|---|---|
DigiKey Part Number | 2266-WHA75RFE-ND |
Manufacturer | |
Manufacturer Product Number | WHA75RFE |
Description | RES 75 OHM 1% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHA75RFE Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

