
WHA750FET | |
|---|---|
DigiKey Part Number | WHA750FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WHA750FET |
Description | RES 750 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHA750FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53986 € | 2.159,44 € |
| Unit Price without VAT: | 0,53986 € |
|---|---|
| Unit Price with VAT: | 0,64243 € |

