5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHA5R0FET

DigiKey Part Number
2485-WHA5R0FETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WHA5R0FET
Description
RES 5 OHM 1% 1/2W AXIAL
Customer Reference
Detailed Description
5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.