


WHA10RFET | |
|---|---|
DigiKey Part Number | 273-WHA10RFETTR-ND - Tape & Reel (TR) 273-WHA10RFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHA10RFET |
Description | RES 10 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHA10RFET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,90800 € | 22,70 € |
| 50 | 0,81620 € | 40,81 € |
| 100 | 0,73790 € | 73,79 € |
| 250 | 0,65204 € | 163,01 € |
| 500 | 0,59832 € | 299,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55269 € | 552,69 € |
| 2.000 | 0,51393 € | 1.027,86 € |
| 3.000 | 0,49402 € | 1.482,06 € |
| 5.000 | 0,47150 € | 2.357,50 € |
| 7.000 | 0,45808 € | 3.206,56 € |
| 10.000 | 0,44497 € | 4.449,70 € |
| 12.000 | 0,43869 € | 5.264,28 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

