2.7 kOhms ±5% 90W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH90L2K7JE

DigiKey Part Number
WFH90L2K7JE-ND
Manufacturer
Manufacturer Product Number
WFH90L2K7JE
Description
RES CHAS MNT 2.7K OHM 5% 90W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 90W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.7 kOhms
Tolerance
±5%
Power (Watts)
90W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 220°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.756" L x 2.008" W (70.00mm x 51.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 18 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5024,74880 €1.237,44 €
Unit Price without VAT:24,74880 €
Unit Price with VAT:29,45107 €

Other Suppliers on DigiKey

18In Stock
Ships from WEC