WFH90L25RJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 14
Unit Price: 40,78000 €
Datasheet
25 Ohms ±5% 90W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH90L25RJ

DigiKey Part Number
WFH90L25RJ-ND
Manufacturer
Manufacturer Product Number
WFH90L25RJ
Description
RES CHAS MNT 25 OHM 5% 90W
Customer Reference
Detailed Description
25 Ohms ±5% 90W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
25 Ohms
Tolerance
±5%
Power (Watts)
90W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 220°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.756" L x 2.008" W (70.00mm x 51.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes