1 kOhms ±5% 90W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH90L1K0JE

DigiKey Part Number
WFH90L1K0JE-ND
Manufacturer
Manufacturer Product Number
WFH90L1K0JE
Description
AL HOUSED 90W 1K0 OHMS 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 90W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50/ +150ppm/°C
Mfr
Operating Temperature
-40°C ~ 220°C
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.756" L x 0.496" W (70.00mm x 12.60mm)
Resistance
1 kOhms
Height - Seated (Max)
2.008" (51.00mm)
Tolerance
±5%
Lead Style
Quick Connects, 0.250" (6.35mm)
Power (Watts)
90W
Package / Case
Module
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5024,44100 €1.222,05 €
Unit Price without VAT:24,44100 €
Unit Price with VAT:29,08479 €