
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 90W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 220°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.756" L x 2.008" W (70.00mm x 51.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,98000 € | 41,98 € |
| 10 | 30,55100 € | 305,51 € |
| 25 | 27,46600 € | 686,65 € |
| 50 | 25,53640 € | 1.276,82 € |
| 100 | 23,89770 € | 2.389,77 € |
| 250 | 22,10436 € | 5.526,09 € |
| Unit Price without VAT: | 41,98000 € |
|---|---|
| Unit Price with VAT: | 49,95620 € |

