WFH330L2R0K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 57
Unit Price: 64,43000 €
Datasheet
2 Ohms ±10% 330W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH330L2R0K

DigiKey Part Number
WFH330L2R0K-ND
Manufacturer
Manufacturer Product Number
WFH330L2R0K
Description
RES CHAS MNT 2 OHM 10% 330W
Customer Reference
Detailed Description
2 Ohms ±10% 330W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
2 Ohms
Tolerance
±10%
Power (Watts)
330W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 220°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
11.024" L x 2.008" W (280.00mm x 51.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes