150 Ohms ±5% 330W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH330L150JE

DigiKey Part Number
WFH330L150JE-ND
Manufacturer
Manufacturer Product Number
WFH330L150JE
Description
AL HOUSED 330W 150 OHMS 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 330W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
150 Ohms
Tolerance
±5%
Power (Watts)
330W
Composition
Wirewound
Temperature Coefficient
50/ +150ppm/°C
Operating Temperature
-40°C ~ 220°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
11.024" L x 2.008" W (280.00mm x 51.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5038,03020 €1.901,51 €
Unit Price without VAT:38,03020 €
Unit Price with VAT:45,25594 €