150 Ohms ±5% 230W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH230L150JE

DigiKey Part Number
WFH230L150JE-ND
Manufacturer
Manufacturer Product Number
WFH230L150JE
Description
AL HOUSED 230W 150 OHMS 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 230W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50/ +150ppm/°C
Mfr
Operating Temperature
-40°C ~ 220°C
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
8.268" L x 2.008" W (210.00mm x 51.00mm)
Resistance
150 Ohms
Height - Seated (Max)
0.496" (12.60mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
230W
Package / Case
Radial, Rectangular Case
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5032,28780 €1.614,39 €
Unit Price without VAT:32,28780 €
Unit Price with VAT:38,42248 €