10 Ohms ±10% 230W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH230L10RKE

DigiKey Part Number
2485-WFH230L10RKE-ND
Manufacturer
Manufacturer Product Number
WFH230L10RKE
Description
RES CHAS MNT 10 OHM 10% 230W
Customer Reference
Detailed Description
10 Ohms ±10% 230W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Operating Temperature
-40°C ~ 220°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
8.268" L x 2.008" W (210.00mm x 51.00mm)
Resistance
10 Ohms
Height - Seated (Max)
0.496" (12.60mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
230W
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.