
Category | Composition Wirewound |
Mfr | Operating Temperature -40°C ~ 220°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.512" L x 2.008" W (140.00mm x 51.00mm) |
Resistance 50 Ohms | Height - Seated (Max) 0.496" (12.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 160W | Package / Case Radial, Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 € | 42,10 € |
| 10 | 30,64500 € | 306,45 € |
| 25 | 27,55160 € | 688,79 € |
| 50 | 25,61700 € | 1.280,85 € |
| 100 | 23,97390 € | 2.397,39 € |
| 250 | 22,17552 € | 5.543,88 € |
| Unit Price without VAT: | 42,10000 € |
|---|---|
| Unit Price with VAT: | 50,09900 € |

