2 Ohms ±10% 160W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH160L2R0KE

DigiKey Part Number
WFH160L2R0KE-ND
Manufacturer
Manufacturer Product Number
WFH160L2R0KE
Description
RES CHAS MNT 2 OHM 10% 160W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Ohms ±10% 160W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 Ohms
Tolerance
±10%
Power (Watts)
160W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 220°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
5.512" L x 2.008" W (140.00mm x 51.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,40000 €44,40 €
1032,36200 €323,62 €
2529,11200 €727,80 €
5027,07900 €1.353,95 €
10025,35260 €2.535,26 €
25023,46304 €5.865,76 €
Manufacturers Standard Package
Unit Price without VAT:44,40000 €
Unit Price with VAT:52,83600 €