27 Ohms ±5% 160W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH160L27RJE

DigiKey Part Number
WFH160L27RJE-ND
Manufacturer
Manufacturer Product Number
WFH160L27RJE
Description
RES CHAS MNT 27 OHM 5% 160W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 160W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Operating Temperature
-40°C ~ 220°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
5.512" L x 2.008" W (140.00mm x 51.00mm)
Resistance
27 Ohms
Height - Seated (Max)
0.496" (12.60mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
160W
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5025,61700 €1.280,85 €
Unit Price without VAT:25,61700 €
Unit Price with VAT:30,48423 €