WFH160L150J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: 25,61700 €
Datasheet
150 Ohms ±5% 160W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH160L150J

DigiKey Part Number
WFH160L150J-ND
Manufacturer
Manufacturer Product Number
WFH160L150J
Description
RES CHAS MNT 150 OHM 5% 160W
Customer Reference
Detailed Description
150 Ohms ±5% 160W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Operating Temperature
-40°C ~ 220°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Obsolete
Size / Dimension
5.512" L x 2.008" W (140.00mm x 51.00mm)
Resistance
150 Ohms
Height - Seated (Max)
0.496" (12.60mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
160W
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WFH160L150JEOhmite0WFH160L150JE-ND25,61700 €Direct
Obsolete
This product is no longer manufactured. View Substitutes